Brady Black on White Cable Labels, 10 mm Width, 60 mm Label Length, 10 mm Label Width
- RS Stock No.:
- 270-6355
- Mfr. Part No.:
- BM-10x60-7643-WT-L
- Manufacturer:
- Brady
Subtotal (1 box of 250 units)*
€441.06
(exc. VAT)
€542.50
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €441.06 | €1.764 |
*price indicative
- RS Stock No.:
- 270-6355
- Mfr. Part No.:
- BM-10x60-7643-WT-L
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 10mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 10mm | |
| Label Length | 60mm | |
| Number of Labels per Roll | 250 | |
| Standards/Approvals | Adherence: SAE-AS81531-1998, Flame retardant: MIL-STD-202G, Halogen free per IEC 61249-2-21 (2003-11) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 10mm | ||
Product Type Cable Labels | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 10mm | ||
Label Length 60mm | ||
Number of Labels per Roll 250 | ||
Standards/Approvals Adherence: SAE-AS81531-1998, Flame retardant: MIL-STD-202G, Halogen free per IEC 61249-2-21 (2003-11) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady Cable Marker is made from thermoplastic polyether polyurethane material. This cable marker is thermal transfer printable with the Brady series R6000 Halogen Free, R6000 and R4400W ribbons. Alternative ribbons are the Brady series R4900, R7961 and R7962.
High density
RoHS compliant
Good weather ability
UV and humidity resistance
These Heatex® markers contain no added halogens and offers excellent fire safety characteristics combined with minimal smoke emission.
Excellent chemical, oil and water resistance
Operating temperature of -40°C to 90°C
Related links
- Brady Black on Yellow Cable Labels 60 mm Label Length, 10 mm Label Width
- Brady Black on White Cable Labels 75.00 mm Label Length, 10 mm Label Width
- Brady White on White Label Printer Tape 60 mm Label Length, 10 mm Label Width
- Brady on Yellow Label Printer Tape 60 mm Label Length, 10 mm Label Width
- Brady White on White Label Printer Tape 75 mm Label Length, 10 mm Label Width
- Brady White on White Label Printer Tape 75 mm Label Length, 15 mm Label Width
- Phoenix Contact on Yellow Cable Labels 10 mm Width 10 mm Label Width
- Brady White Cable Labels 250 Per Pack Qty, 10 mm
