Brady White on White Label Printer Tape, 15.24 m Length, 25.4 mm Width, 25.4 mm Label Width
- RS Stock No.:
- 792-292
- Mfr. Part No.:
- M6C-1000-581-WT
- Manufacturer:
- Brady
Subtotal (1 unit)*
€88.90
(exc. VAT)
€109.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.90 |
*price indicative
- RS Stock No.:
- 792-292
- Mfr. Part No.:
- M6C-1000-581-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 25.4mm | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 15.24m | |
| Label Width | 25.4mm | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 25.4mm | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 15.24m | ||
Label Width 25.4mm | ||
Number of Labels per Roll 1 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Repositionable vinyl film is a durable, flexible marking solution designed for indoor and outdoor applications where frequent repositioning is essential, ensuring high visibility and longevity for your labels.
Repositionable pressure sensitive adhesive allows easy application and adjustment
High gloss vinyl substrate offers excellent durability for both indoor and outdoor use
Labels can withstand a service temperature range of -40°F to 180°F
Minimum application temperature of 50°F ensures reliable adhesion in various environments
Related links
- Brady Yellow on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady Black on White Cable Labels 25.4 mm Width, 25.4 mm Label Width
- Brady White on White Label Printer Tape 0.5 in Width, 0.5 in Label Width
- Brady White on White Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Width 12.7 mm Label Width
- Brady Black on Black 19.05 mm Width 19.05 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
