Brady Yellow on White Label Printer Tape, 15.24 m Length, 12.7 mm Width, 12.7 mm Label Width
- RS Stock No.:
- 792-268
- Mfr. Part No.:
- M6C-500-581-YL
- Manufacturer:
- Brady
Subtotal (1 unit)*
€59.93
(exc. VAT)
€73.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.93 |
*price indicative
- RS Stock No.:
- 792-268
- Mfr. Part No.:
- M6C-500-581-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.7mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | White | |
| Print Colour | Yellow | |
| Tape Length | 15.24m | |
| Label Width | 12.7mm | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.7mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour White | ||
Print Colour Yellow | ||
Tape Length 15.24m | ||
Label Width 12.7mm | ||
Number of Labels per Roll 1 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Repositionable vinyl is a high-gloss marking film designed for versatile indoor and outdoor label applications. It offers a durable, flexible surface suitable for frequent repositioning, ensuring effective identification.
Repositionable pressure-sensitive acrylic adhesive for easy labelling
Vinyl film substrate provides high durability and flexibility
Available in standard material colours of white and yellow
Related links
- Brady White on White Label Printer Tape 25.4 mm Width, 25.4 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Width, 12.7 mm Label Width
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady White on White Label Printer Tape 0.5 in Width, 0.5 in Label Width
- Brady Black on White Cable Labels 12.7 mm Label Width
- Brady Yellow on White Label Printer Tape 2 in Width, 2 in Label Width
- Brady Black on Yellow Cable Labels 12.7 mm Width, 12.7 mm Label Width
- Brady Black on Black 12.7 mm Width 12.7 mm Label Width
