Phoenix Contact MM-EMLF Black on Yellow Label Printer Tape, 8 m Length, 10 mm Width, 8m Label Length, 10mm Label Width
- RS Stock No.:
- 137-2264
- Mfr. Part No.:
- 0803941
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€34.80
(exc. VAT)
€42.80
(inc. VAT)
- RS Stock No.:
- 137-2264
- Mfr. Part No.:
- 0803941
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 10 mm | |
| Works With Printer Models | THERMOFOX | |
| Background Colour | Yellow | |
| Series | MM-EMLF | |
| Print Colour | Black | |
| Tape Length | 8 m | |
| Label Width | 10mm | |
| Label Length | 8m | |
| Material | Vinyl | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 10 mm | ||
Works With Printer Models THERMOFOX | ||
Background Colour Yellow | ||
Series MM-EMLF | ||
Print Colour Black | ||
Tape Length 8 m | ||
Label Width 10mm | ||
Label Length 8m | ||
Material Vinyl | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact MM-EMLF Black on White Label Printer Tape 24 mm Width 24mm Label Width
- Phoenix Contact MM-EML Black on Silver Label Printer Tape 12 mm Width 12mm Label Width
- Phoenix Contact MM-EML Black on White Label Printer Tape 24 mm Width 24mm Label Width
- Phoenix Contact on Yellow Label Printer Tape 25 mm Width 25 mm Label Width
- Brother White on Clear Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 14 mm Width 14 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 14 mm Width 12 mm Label Width

