Brother White on Clear Label Printer Tape, 8 m Length, 18 mm Width, 8 m Label Length, 18 mm Label Width
- RS Stock No.:
- 288-3938
- Distrelec Article No.:
- 300-74-793
- Mfr. Part No.:
- TZE145
- Manufacturer:
- Brother
Subtotal (1 unit)*
€21.14
(exc. VAT)
€26.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.14 |
*price indicative
- RS Stock No.:
- 288-3938
- Distrelec Article No.:
- 300-74-793
- Mfr. Part No.:
- TZE145
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 18mm | |
| Compatible Printers | P-Touch Printers | |
| Background Colour | Clear | |
| Print Colour | White | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Label Width | 18mm | |
| Label Length | 8m | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 18mm | ||
Compatible Printers P-Touch Printers | ||
Background Colour Clear | ||
Print Colour White | ||
Laminated Yes | ||
Tape Length 8m | ||
Label Width 18mm | ||
Label Length 8m | ||
Number of Labels per Roll 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The laminated adhesive tape is a high-quality product designed for a range of Brother P-Touch label printers. It features a white on clear media colour, suitable for a variety of labelling applications. The thermal transfer printing technology ensures crisp, durable prints, making it ideal for professional use in various industries.
Laminated adhesive tape for durable labels
1 roll included, measuring 1.8 cm x 8 m
Compatible with a wide range of Brother P-Touch label printers
Media Colour: White on clear for easy visibility
Thermal transfer printing technology for high-quality prints
Related links
- Brother Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Brother Black on Yellow Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Orange Label Printer Tape 18 mm Width 18 mm Label Width
- Brother Black on Green Label Printer Tape 18 mm Width, 8 m Label Length
- Phoenix Contact White on Green Label Printer Tape 18 mm Width 18 mm Label Width
- Brother Black on White Label Printer Tape 18 mm Width, 8 m Label Length
