Brother Label Printer Tape for use with Printer
- RS Stock No.:
- 213-9500
- Distrelec Article No.:
- 301-86-357
- Mfr. Part No.:
- STe-141
- Manufacturer:
- Brother
Subtotal (1 unit)*
€26.75
(exc. VAT)
€32.90
(inc. VAT)
In Stock
- Plus 76 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.75 |
*price indicative
- RS Stock No.:
- 213-9500
- Distrelec Article No.:
- 301-86-357
- Mfr. Part No.:
- STe-141
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| For Use With | Printer | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
For Use With Printer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brothers stencil tape has a thermal sensitive layer that masks ink or special fluids for direct part marking. This non-adhesive tape enables you to quickly create stencils in a variety of lengths so you can get the job done right. Compatible with P-touch label printers that show the or logo on the tape cassette cover.
Ensure durable
Easily readable results
Related links
- Brother Label Printer Tape for use with Printer
- Brother Black on Clear Label Printer Tape 18 mm Width, 8 m Label Length
- Brother TZe Label Printer Tape for use with Printer
- Brother Black on Yellow Label Printer Tape 24 mm Width
- Brother Black on Silver Label Printer Tape 24 mm Width
- Brother Black on White Label Printer Tape 9 mm Width
- Brother Black on Orange Label Printer Tape 12 mm Width, 8 m Label Length
- Brother White on Red Label Printer Tape 12 mm Width, 8 m Label Length
