Brother Label Printer Tape for use with Printer
- RS Stock No.:
- 213-9504
- Distrelec Article No.:
- 301-86-367
- Mfr. Part No.:
- TZe-SE5
- Manufacturer:
- Brother
Subtotal (1 unit)*
€66.54
(exc. VAT)
€81.84
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.54 |
*price indicative
- RS Stock No.:
- 213-9504
- Distrelec Article No.:
- 301-86-367
- Mfr. Part No.:
- TZe-SE5
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| For Use With | Printer | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
For Use With Printer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brother's black on white security labelling tape has been expertly developed to give you a little more piece of mind, by helping you protect yourself from theft and tampering.
High quality
Ensure clear and durable results
Related links
- Brother Label Printer Tape for use with Printer
- Brother TZe Label Printer Tape for use with Printer
- Brother Black on White Label Printer Tape 9 mm Width
- Brother Black on Orange Label Printer Tape 12 mm Width, 8 m Label Length
- Brother Black on Green Label Printer Tape 12 mm Width, 8 m Label Length
- Brother White on Red Label Printer Tape 12 mm Width, 8 m Label Length
- Phoenix Contact 08044 Label Printer Tape for use with Printer
- Brother Black on Yellow Label Printer Tape 9 mm Width
