Phoenix Contact Silver on Silver Label Roll, 50 mm Label Length, 70 mm Label Width
- RS Stock No.:
- 226-4356
- Mfr. Part No.:
- 1090080
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-4356
- Mfr. Part No.:
- 1090080
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Compatible Printers | THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Laminated | Yes | |
| Label Width | 70mm | |
| Label Length | 50mm | |
| Number of Labels per Roll | 750 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Compatible Printers THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | ||
Background Colour Silver | ||
Print Colour Silver | ||
Laminated Yes | ||
Label Width 70mm | ||
Label Length 50mm | ||
Number of Labels per Roll 750 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
The Phoenix contact EML-LPR series silver label can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL. The label is made of polyester and is free from silicone and halogen. It has length of 32mm and width of 70mm.
Adhesive mounting
Lettering field size is 70mm x 50mm
Related links
- Phoenix Contact on Silver Label Roll 70 mm Label Width
- Phoenix Contact on Grey Label 40 m Label Length, 70 mm Label Width
- Phoenix Contact Silver Label 9 mm Label Length, 15 mm Label Width
- Phoenix Contact Silver on Silver Label 73 mm Label Length, 100 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 45 mm Width 46 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 60 mm Width 59.7 mm Label Width
