Phoenix Contact Silver on Silver Cable Labels, 30 mm Length, 60 mm Width, 30 mm Label Length, 59.7 mm Label Width
- RS Stock No.:
- 519-679
- Mfr. Part No.:
- 0830991
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€955.86
(exc. VAT)
€1,175.71
(inc. VAT)
- Ready to ship from 04 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €955.86 | €95.586 |
*price indicative
- RS Stock No.:
- 519-679
- Mfr. Part No.:
- 0830991
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 60mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Tape Length | 30mm | |
| Label Width | 59.7mm | |
| Label Length | 30mm | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 60mm | ||
Product Type Cable Labels | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour Silver | ||
Print Colour Silver | ||
Tape Length 30mm | ||
Label Width 59.7mm | ||
Label Length 30mm | ||
Standards/Approvals DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact White on White Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact Blue on Blue Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Red on Red Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact White on White Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact on White Label 60 mm Width 60 mm Label Width
