Brady Black on White Label Printer Tape, 6.4 m Length, 12.7 mm Width, 12.7 mm Label Width

Subtotal (1 unit)*

€36.12

(exc. VAT)

€44.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.12

*price indicative

RS Stock No.:
232-5664
Distrelec Article No.:
155-18-536
Mfr. Part No.:
M21-500-423
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

12.7mm

Product Type

Label Printer Tape

Compatible Printers

BMP21 LAB

Background Colour

White

Print Colour

Black

Laminated

Yes

Tape Length

6.4m

Label Width

12.7mm

Standards/Approvals

CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady white harsh-environment polyester labels has glossy finishing mainly used for barcode labelling, component and equipment labelling, data and telecommunications labelling, electrical labelling. It has 21 ft overall length.

Abrasion Resistant

Fuel & Oil Resistant

Heat Resistant

High Adhesion

Low Temp Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy