Brady White on Blue, White Label Printer Tape, 6.4 m Length, 12.7 mm Width, 12.7 mm Label Length, 12.7 mm Label Width
- RS Stock No.:
- 737-4642
- Distrelec Article No.:
- 155-29-554
- Mfr. Part No.:
- M21-500-595-BL
- Manufacturer:
- Brady
Subtotal (1 unit)*
€34.51
(exc. VAT)
€42.45
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.51 |
*price indicative
- RS Stock No.:
- 737-4642
- Distrelec Article No.:
- 155-29-554
- Mfr. Part No.:
- M21-500-595-BL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.7mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | Blue, White | |
| Print Colour | White | |
| Laminated | No | |
| Tape Length | 6.4m | |
| Label Width | 12.7mm | |
| Label Length | 12.7mm | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.7mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP21 LAB | ||
Background Colour Blue, White | ||
Print Colour White | ||
Laminated No | ||
Tape Length 6.4m | ||
Label Width 12.7mm | ||
Label Length 12.7mm | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- MX
Indoor/Outdoor Vinyl Cartridge Labels
A Brady vinyl label which can be used indoor or outdoor which is suitable for thermal transfer printers. Made from permanent vinyl with an acrylic adhesive. These label markers are suitable for Building, Electrical, Healthcare and Laboratory Industries in applications such as general identification, laboratory identification, panel identification and plate.
Adheres to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
8-10 year outdoor durability in temperatures from -40°C to 82°C
Can be applied at -18°C
Ideal for pipes, round surfaces, tools, containers, bins, components, instruments and panels
Related links
- Brady White on White 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Black on Orange 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady White on Red Label Printer Tape 12.7 mm Width 12.7 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width 12.7 mm Label Width
- Brady White on White 6.4 m Length 9.53 mm Label Length, 9.53 mm Label Width
