Phoenix Contact Black on Orange Label Printer Tape, 8 m Length, 12 mm Width, 8 m Label Length, 12 mm Label Width
- RS Stock No.:
- 233-3386
- Mfr. Part No.:
- 0803956
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€36.42
(exc. VAT)
€44.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.42 |
*price indicative
- RS Stock No.:
- 233-3386
- Mfr. Part No.:
- 0803956
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Tape Width | 12mm | |
| Compatible Printers | THERMOMARK GO, THERMOFOX, THERMOMARK GO.K | |
| Background Colour | Orange | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Width | 12mm | |
| Label Length | 8m | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), VDMA 24364-A1-L:2018-05, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Tape Width 12mm | ||
Compatible Printers THERMOMARK GO, THERMOFOX, THERMOMARK GO.K | ||
Background Colour Orange | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 8m | ||
Label Width 12mm | ||
Label Length 8m | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), VDMA 24364-A1-L:2018-05, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Label has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing.
Width 12 mm
Colour orange
Material vinyl polymer
Marking mounting type adhesive
Related links
- Phoenix Contact Black on Yellow Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 14 mm Width 12 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on Blue Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on Gold Label Printer Tape 12 mm Width 24 mm Label Width
