Brother Black on Gold Label Printer Tape, 8 m Length, 12 mm Width, 8 m Label Length, 24 mm Label Width
- RS Stock No.:
- 189-3504
- Mfr. Part No.:
- TZEPR831
- Manufacturer:
- Brother
Subtotal (1 unit)*
€43.03
(exc. VAT)
€52.93
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.03 |
*price indicative
- RS Stock No.:
- 189-3504
- Mfr. Part No.:
- TZEPR831
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 12mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | P-Touch 1005 Series, P-Touch 200, H 100 R, P-Touch 340 C, H 200, P-Touch 1200, P-Touch 1250, H 107 B, P-Touch 300, H 100 LB, H 101 GB, E 550 W VP, P-Touch 210 E, P-Touch 900, P-Touch 18 R, H 105, P-Touch 1280, P-Touch 550, P-Touch 900 F, P-Touch 1850, P-Touch 1000, H 105 WB, P-Touch 1005 BTS, P-Touch 1010 | |
| Background Colour | Gold | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Label Width | 24mm | |
| Label Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 12mm | ||
Product Type Label Printer Tape | ||
Compatible Printers P-Touch 1005 Series, P-Touch 200, H 100 R, P-Touch 340 C, H 200, P-Touch 1200, P-Touch 1250, H 107 B, P-Touch 300, H 100 LB, H 101 GB, E 550 W VP, P-Touch 210 E, P-Touch 900, P-Touch 18 R, H 105, P-Touch 1280, P-Touch 550, P-Touch 900 F, P-Touch 1850, P-Touch 1000, H 105 WB, P-Touch 1005 BTS, P-Touch 1010 | ||
Background Colour Gold | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Label Width 24mm | ||
Label Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
This TZe-PR831 premium laminated labelling tape has been rigorously tested by Brother to be as durable and dependable as possible. Whether youre looking to label up files or folders in your office, create name badges, trophy plates, quality looking signs, or create labels for unique crafts or gifts, this label tape ensures a premium look to any labels you produce. Composed of several layers, this versatile laminated TZe-PR831 tape enables you to create labels that remain as crisp and readable as the day they were applied. By choosing genuine Brother TZe-PR831 labelling tape, youll ensure that your machine continues to work at its best, providing you with results that are clear, legible and designed to last.
Black text on premium gold label
12mm wide, 8m long
High quality genuine Brother cassette
Ensure clear, durable results
Related links
- Brother Gold on Black Label Printer Tape 24 mm Width, 8 m Label Length
- Phoenix Contact Black on Orange Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 24 mm Width 24 mm Label Width
- Brother White on Blue Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Black on Red Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Blue on White Label Printer Tape 24 mm Width, 8 m Label Length
