Brother Black on Yellow Label Printer Tape, 15 m Length, 9 mm Width
- RS Stock No.:
- 235-0256
- Mfr. Part No.:
- TX621
- Manufacturer:
- Brother
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0256
- Mfr. Part No.:
- TX621
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 9 mm | |
| Works With Printer Models | PC, P-Touch 7000, P-Touch 8000 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 15 m | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 9 mm | ||
Works With Printer Models PC, P-Touch 7000, P-Touch 8000 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 15 m | ||
Label Quantity 1 Roll | ||
RoHS Status: Exempt
Original Brother TX series Tape Cartridges
Labelling is made easy with the genuine Brother TX series label printer tapes. TX series laminated tapes come in various sizes and colours. They are perfect for everyday indoor and outdoor home and office labeling needs.
Features and Benefits
Genuine, high-quality Brother label Tapes
Available in various sizes and colours
Perfect for everyday indoor and outdoor use
Related links
- Brother Black on White Label Printer Tape 9 mm Width
- Brother Black on Yellow Label Printer Tape 9 mm Width
- Brother Black on White Label Printer Tape 9 mm Width
- Brother Black on Red Label Printer Tape 9 mm Width
- Brother Black on Clear Label Printer Tape 9 mm Width
- Brother Black on Green Label Printer Tape 9 mm Width
- Brother Black on White Label Printer Tape 9 mm Width
- Brother Black on Blue Label Printer Tape 9 mm Width
