Brother Black on Yellow Label Printer Tape, 8 m Length, 9 mm Width

Subtotal (1 unit)*

€29.33

(exc. VAT)

€36.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.33

*price indicative

RS Stock No.:
764-6136
Distrelec Article No.:
180-15-089
Mfr. Part No.:
TZES621
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer Tape

Tape Width

9mm

Compatible Printers

P-Touch 900, P-Touch 1028, P-Touch 200, P-Touch 18 R, P-Touch 1005 Series, P-Touch 900 F, P-Touch 300, P-Touch 1005 BTS, H 100 LB, P-Touch 1278, H 100 R, H 105 WB, H 200, E 550 W VP, P-Touch 1228, H 107 B, P-Touch 1878, P-Touch 1308, P-Touch 340 C, H 101 GB, H 105, P-Touch 210 E, P-Touch 1038, P-Touch 550

Background Colour

Yellow

Print Colour

Black

Laminated

Yes

Tape Length

8m

Standards/Approvals

No

COO (Country of Origin):
CN

Brother Pro Tape TZe-S621 Strong adhesive tape - Black on Yellow, 9mm


Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.

The TZe-S621 is perfect for smooth, rough, textured and powder coated surfaces. With 3 times more strength on textured surfaces, than Brother standard tape on average.

These self-adhesive laminated labels can withstand extremes of temperatures and are resistant to chemicals, abrasion, sunlight and water. Meaning when you label something on-site, it stays labelled.

Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.

Features:


• Durable laminated label tape

• Use on smooth and textured surfaces

• Excellent resistance to water, abrasion, chemicals, fading and temperature extremes

• 9mm wide

In independent laboratory testing, Brother Strong Adhesive Tape maintained 3 times more strength on textured surfaces, than Brother standard tape on average. This makes it ideal for long term labelling even in the harshest conditions, especially on textured surfaces.

Applications:


• Warning signs and notices

• Distribution boards

• Consumer units

• Control gear and switch gear

• Electrical sockets and faceplates

• Electrical trunking and conduits

• Solar panels

• EV car charging points

• Racks

• Ports

• Patch panels

• Equipment and Telecommunications outlets

TZe Tapes for Brother P-Touch Labelling Devices


A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals

TZe Tape Properties

Backing paper

Acrylic adhesive 1

Base film coloured layer

PET (Base)

Acrylic adhesive 2

Lettering

Protective laminate

Features & Benefits


• TZe laminated cartridge tapes

• Available in variable lengths and widths

• Strong adhesive backing

• Available in various colours

• Rigorously tested

• Water Resistant

• Abrasion Resistant

• Chemical Resistant

• Fade Resistance

• Dielectric Strength

Typical Applications:

This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-

Files and binders

Storage Boxes & shelves

Shipping/Mailing

Barcoding

Wires & Cables

Visitor or name badges

Utility and food storage

Floor Marking

FAQ:

Is this Label tape waterproof?

Yes, these label printer tape are water resistant.

What label printers can this tape be used with?

This label printer tape is compatible with the following printers:-

TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy