Brother Black on White Label Printer Tape, 8 m Length, 9 mm Width
- RS Stock No.:
- 764-6117
- Distrelec Article No.:
- 180-15-079
- Mfr. Part No.:
- TZES221
- Manufacturer:
- Brother
Subtotal (1 unit)*
€29.33
(exc. VAT)
€36.08
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 26 October 2026
- Plus 304 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.33 |
*price indicative
- RS Stock No.:
- 764-6117
- Distrelec Article No.:
- 180-15-079
- Mfr. Part No.:
- TZES221
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 9mm | |
| Compatible Printers | P-Touch 18 R, H 105 WB, P-Touch 550, P-Touch 1873, P-Touch 1023, P-Touch 300, H 200, P-Touch 210 E, P-Touch 1223, P-Touch 1005 BTS, H 100 LB, H 107 B, P-Touch 340 C, P-Touch 900, P-Touch 900 F, H 101 GB, E 550 W VP, P-Touch 1005 Series, P-Touch 1303, P-Touch 200, H 100 R, H 105, P-Touch 1033, P-Touch 1273 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 9mm | ||
Compatible Printers P-Touch 18 R, H 105 WB, P-Touch 550, P-Touch 1873, P-Touch 1023, P-Touch 300, H 200, P-Touch 210 E, P-Touch 1223, P-Touch 1005 BTS, H 100 LB, H 107 B, P-Touch 340 C, P-Touch 900, P-Touch 900 F, H 101 GB, E 550 W VP, P-Touch 1005 Series, P-Touch 1303, P-Touch 200, H 100 R, H 105, P-Touch 1033, P-Touch 1273 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brother Pro Tape TZe-S221 Strong adhesive tape - Black on White, 9mm
Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.
The TZe-S221 is perfect for smooth, rough, textured and powder coated surfaces. With 3 times more strength on textured surfaces, than Brother standard tape on average.
These self-adhesive laminated labels can withstand extremes of temperatures and are resistant to chemicals, abrasion, sunlight and water. Meaning when you label something on-site, it stays labelled.
Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.
Features:
• Durable laminated label tape
• Use on smooth and textured surfaces
• Excellent resistance to water, abrasion, chemicals, fading and temperature extremes
• 9mm wide
In independent laboratory testing, Brother Strong Adhesive Tape maintained 3 times more strength on textured surfaces, than Brother standard tape on average. This makes it ideal for long term labelling even in the harshest conditions, especially on textured surfaces.
Applications:
• Warning signs and notices
• Distribution boards
• Consumer units
• Control gear and switch gear
• Electrical sockets and faceplates
• Electrical trunking and conduits
• Solar panels
• EV car charging points
• Racks
• Ports
• Patch panels
• Equipment and Telecommunications outlets
TZe Tapes for Brother P-Touch Labelling Devices
A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals
TZe Tape Properties
Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate
Features & Benefits
• TZe laminated cartridge tapes
• Available in variable lengths and widths
• Strong adhesive backing
• Available in various colours
• Rigorously tested
• Water Resistant
• Abrasion Resistant
• Chemical Resistant
• Fade Resistance
• Dielectric Strength
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?
Yes, these label printer tape are water resistant.
What label printers can this tape be used with?
This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.
Related links
- Brother Black on White Label Printer Tape 9 mm Width
- Brother Black on White Label Printer Tape 9 mm Width, 8 m Label Length
- Brother Black on White Label Printer Tape 9 mm Width 12 mm Label Width
- Brother Black on Red Label Printer Tape 9 mm Width
- Brother Black on Clear Label Printer Tape 9 mm Width
- Brother Black on Blue Label Printer Tape 9 mm Width
- Brother Black on Yellow Label Printer Tape 9 mm Width
- Brother Black on Green Label Printer Tape 9 mm Width, 8 m Label Length
