Brady B-417 Black on White, Transparent Label Printer Label, 49.23 mm Width
- RS Stock No.:
- 242-3600
- Mfr. Part No.:
- M71-66-417
- Manufacturer:
- Brady
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€71.17
(exc. VAT)
€87.54
(inc. VAT)
- RS Stock No.:
- 242-3600
- Mfr. Part No.:
- M71-66-417
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 49.23 mm | |
| Works With Printer Models | BMP71 | |
| Background Colour | White, Transparent | |
| Series | B-417 | |
| Print Colour | Black | |
| Label Quantity | 100Per Pack | |
| Material | Self-laminating Vinyl | |
| Standards Met | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements | |
| Label Dimensions | 80.00 mm x 49.23mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 49.23 mm | ||
Works With Printer Models BMP71 | ||
Background Colour White, Transparent | ||
Series B-417 | ||
Print Colour Black | ||
Label Quantity 100Per Pack | ||
Material Self-laminating Vinyl | ||
Standards Met UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements | ||
Label Dimensions 80.00 mm x 49.23mm | ||
- COO (Country of Origin):
- MX
Chemical-Resistant
Humidity-Resistant
Oil-Resistant
Water-Resistant
Weather-Resistant
Matte finish
Related links
- Brady White 49.23 mm Width 80 mm
- Brady B-417 Black on White 12.70 mm Width
- Brady Black on White 25.40 mm Width
- Brady Black on White 49.23 mm Width 49.23 mm Label Width
- Brady B-417 on White 12.70 mm Width
- Brady R6900 Cable Labels 50.00 mm Width
- Brady M71-R6900-BL Blue Label Printer Ribbon, 50 mm Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width

