Brady Black on White, Transparent Label Printer Label, 25.40 mm Width
- RS Stock No.:
- 242-3595
- Mfr. Part No.:
- M71-19-417
- Manufacturer:
- Brady
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 250
€54.77
(exc. VAT)
€67.37
(inc. VAT)
- RS Stock No.:
- 242-3595
- Mfr. Part No.:
- M71-19-417
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Print Colour | Black | |
| Background Colour | White, Transparent | |
| Product Type | Label Printer Label | |
| Tape Width | 25.40 mm | |
| Compatible Printers | BMP71 | |
| Standards/Approvals | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Print Colour Black | ||
Background Colour White, Transparent | ||
Product Type Label Printer Label | ||
Tape Width 25.40 mm | ||
Compatible Printers BMP71 | ||
Standards/Approvals UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements | ||
- COO (Country of Origin):
- MX
Related links
- Brady B-417 Black on White 49.23 mm Width
- Brady Black on White 12.7 mm Width 12.7 mm Label Width
- Brady White 25.4 mm Width 25.4 mm
- Brady B-417 Black on White 12.70 mm Width
- Brady B-417 on White 12.70 mm Width
- Brady Black on White Cable Labels 25.40 mm Label Length, 25.4 mm Label Width
- Brady B-499 Black on Black on White Label Printer Tape 25.40 mm Width
- Brady B-595 Red on Red on White Label Printer Tape 25.40 mm Width

