Brady Black on White, Black Polyester Label, 19.05 mm Width, 12.7 mm Label Length, 19.05 mm Label Width

Subtotal (1 unit)*

€26.91

(exc. VAT)

€33.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.91

*price indicative

RS Stock No.:
242-5253
Distrelec Article No.:
302-61-508
Mfr. Part No.:
M21-7-423
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Polyester Label

Tape Width

19.05mm

Compatible Printers

M210, M210-LAB, M211

Background Colour

White, Black

Print Colour

Black

Laminated

Yes

Label Width

19.05mm

Label Length

12.7mm

Number of Labels per Roll

140

Standards/Approvals

CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised

COO (Country of Origin):
MX
The Brady thermal transfer printable glossy white polyester label stock is used for electronic PCB and component identification, bar code label and rating plates and solar panel identification. It is UL Recognized for Outdoor Use on glass, thermoset polyester plastic and polyvinyl fluoride plastic surfaces to support solar panel identification applications.

White poleyster material

Thermal transfer print technology

Permenant acrylic adhesive

Glossy white finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy