Brady Black on Black, White Label Printer Tape, 4.87 m Length, 19.05 mm Width, 4.90 m Label Length, 19.05 mm Label Width

Subtotal (1 unit)*

€38.56

(exc. VAT)

€47.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 1,245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.56

*price indicative

RS Stock No.:
694-9100
Distrelec Article No.:
155-18-288
Mfr. Part No.:
M21-750-499
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Tape

Tape Width

19.05mm

Compatible Printers

BMP21 LAB

Background Colour

Black, White

Print Colour

Black

Tape Length

4.87m

Label Width

19.05mm

Label Length

4.90m

Number of Labels per Roll

1

Standards/Approvals

CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised

COO (Country of Origin):
MX

Brady Label Cartridge


The Brady cable label is a black on white tape made of protective polyamide coating with permanent acrylic adhesive to stay adhered to the surface. This low-profile tape adheres to the surfaces that are smooth, rough, or powder coated, as well as to irregular surfaces or the surfaces with low surface energy. The label is used with the BMP21 label printers, ID PAL label printers and LABPAL label printers.

Features and Benefits


Abrasion-resistant

Adheres to surfaces, even in autoclave, freezer and liquid nitrogen environments

Chemical-resistant

Humidity-resistant

Matte finish

Roll length is 4.8m

Roll width is 19.05mm

UV-resistant

Weather-resistant

Applications


Cable and wire labelling

Equipment panels

Faceplates

General-purpose marking in labs

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

CSA certified

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy