Phoenix Contact on Yellow Label, 25 m Length, 51 mm Width, 25 mm Label Length, 51 mm Label Width
- RS Stock No.:
- 248-2179
- Mfr. Part No.:
- 0817031
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€390.14
(exc. VAT)
€479.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.14 |
*price indicative
- RS Stock No.:
- 248-2179
- Mfr. Part No.:
- 0817031
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 51mm | |
| Product Type | Label | |
| Compatible Printers | THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | |
| Background Colour | Yellow | |
| Tape Length | 25m | |
| Label Width | 51mm | |
| Label Length | 25mm | |
| Number of Labels per Roll | 1000 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 51mm | ||
Product Type Label | ||
Compatible Printers THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | ||
Background Colour Yellow | ||
Tape Length 25m | ||
Label Width 51mm | ||
Label Length 25mm | ||
Number of Labels per Roll 1000 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's label can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.
Colour yellow
Components free from silicone and halogen
Material Polyester
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 1000
Number of individual labels per row 1
Mounting type adhesive
Related links
- Phoenix Contact on Yellow Label Printer Tape 51 mm Width 51 mm Label Width
- Brady Black on Transparent Cable Labels 50.8 mm Width 50.8 mm Label Width
- Legrand on White Label Printer Label 25 mm Width 11 mm Label Width
- Brady Black on White Heat Shrink Labels 25 mm Label Length, 25.4 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 25 mm Label Length, 25.4 mm Label Width
- Phoenix Contact White on White Label Printer Kit 25 mm Label Length, 13 mm Label Width
- Brady Black on Transparent Label Printer Tape 25.4 mm Width 25.4 mm Label Width
- Brady Black on White Polyester Label 75 mm Label Length, 25 mm Label Width
