Brady Black on Transparent Label Printer Tape, 63.5 mm Length, 25.4 mm Width, 63.5 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 793-4168
- Mfr. Part No.:
- M-51-427
- Manufacturer:
- Brady
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 110
€51.32
(exc. VAT)
€63.12
(inc. VAT)
- RS Stock No.:
- 793-4168
- Mfr. Part No.:
- M-51-427
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 25.4mm | |
| Compatible Printers | BMP51, BMP53, BMP41 | |
| Background Colour | Transparent | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 63.5mm | |
| Label Width | 25.4mm | |
| Label Length | 63.5mm | |
| Number of Labels per Roll | 110 | |
| Standards/Approvals | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 25.4mm | ||
Compatible Printers BMP51, BMP53, BMP41 | ||
Background Colour Transparent | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 63.5mm | ||
Label Width 25.4mm | ||
Label Length 63.5mm | ||
Number of Labels per Roll 110 | ||
Standards/Approvals UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Brady Cable Label
Features and Benefits
Applications
Certifications
Related links
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent 4.27 m Length 4.30 m Label Length, 25.4 mm Label
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width

