Brady Black on White Cable Labels, 38.1 mm Width, 12.7 mm Label Length, 38.1 mm Label Width
- RS Stock No.:
- 270-6228
- Mfr. Part No.:
- M7-29-423
- Manufacturer:
- Brady
Subtotal (1 box of 500 units)*
€65.74
(exc. VAT)
€80.86
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €65.74 | €0.131 |
*price indicative
- RS Stock No.:
- 270-6228
- Mfr. Part No.:
- M7-29-423
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 38.1mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 38.1mm | |
| Label Length | 12.7mm | |
| Number of Labels per Roll | 500 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 38.1mm | ||
Product Type Cable Labels | ||
Compatible Printers BMP71, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 38.1mm | ||
Label Length 12.7mm | ||
Number of Labels per Roll 500 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Polyester Labels is a white colour 0.5 in H x 1.5 in W size label used for M7 printers. Permanent Polyester is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification. This label has glossy white finish with permanent acrylic is thermal transfer printable.
Heat resistant
Aggressive adhesive
Harsh environment
UL approved CSA accepted
Permanent adhesive and halogen free
Permanent Polyester (B-423) is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification.
Glossy white finish with permanent acrylic is thermal transfer printable
UL approved;CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Service temperature of -94 to 230° F (-70 to 110° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R6000
Related links
- Brady Black on White Cable Labels 12.70 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 25.4 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 25.40 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 6.99 mm Label Length, 12.7 mm Label Width
- Brady Black on White 38.1 mm Length 38.1 mm Label Length, 12.7 mm Label Width
- Brady Black on Black 38.1 mm Width 38.1 mm Label Width
