Brady Black on White Cable Labels, 38.1 mm Width, 25.4 mm Label Length, 38.1 mm Label Width

Subtotal (1 box of 250 units)*

€46.54

(exc. VAT)

€57.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€46.54€0.186

*price indicative

RS Stock No.:
270-6226
Mfr. Part No.:
M7-31-423
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Tape Width

38.1mm

Compatible Printers

BMP71, M710

Background Colour

White

Print Colour

Black

Laminated

No

Label Width

38.1mm

Label Length

25.4mm

Number of Labels per Roll

250

Standards/Approvals

CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady Polyester Labels is a white colour 1 in H x 1.5 in W size label used for M7 printers. Permanent Polyester is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification. This label has glossy white finish with permanent acrylic is thermal transfer printable.

Heat resistant

Aggressive adhesive

Harsh environment

UL approved CSA accepted

Permanent adhesive and halogen free

Permanent Polyester (B-423) is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification.

Glossy white finish with permanent acrylic is thermal transfer printable

UL approved;CSA accepted

Meets requirements of a halogen-free material per DIN VDE 0472 part 815

Service temperature of -94 to 230° F (-70 to 110° C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M7-R6000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy