Brady Black on Light Grey Cable Labels, 25.4 mm Width, 50.80 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 270-6281
- Mfr. Part No.:
- M6-20-428
- Manufacturer:
- Brady
Subtotal (1 box of 100 units)*
€50.08
(exc. VAT)
€61.60
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €50.08 | €0.501 |
*price indicative
- RS Stock No.:
- 270-6281
- Mfr. Part No.:
- M6-20-428
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Tape Width | 25.4mm | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | Light Grey | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 25.4mm | |
| Label Length | 50.80mm | |
| Number of Labels per Roll | 100 | |
| Standards/Approvals | AGA Approved, CSA Accepted, Halogen Free (DIN VDE 0472/part 815), UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Tape Width 25.4mm | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour Light Grey | ||
Print Colour Black | ||
Laminated No | ||
Label Width 25.4mm | ||
Label Length 50.80mm | ||
Number of Labels per Roll 100 | ||
Standards/Approvals AGA Approved, CSA Accepted, Halogen Free (DIN VDE 0472/part 815), UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Metallized Polyester Labels is a 2 in H x 1 in W size label used for M6 M7 printers. This labels are designed for applications that use barcodes, alphanumeric, graphic symbols and logos and require nameplate like quality.
UL approved CSA accepted
Labels are designed to withstand numerous solvents
Support variable temperatures when applied to various surfaces
Matte and light grey finish gives labels a rating and serial plate appearance
Metallised Polyester (B-428) labels are designed for applications that use barcodes, alphanumerics, graphic symbols and logos and require nameplate-like quality.
Matte, light gray finish gives labels a rating and serial plate appearance
Labels are designed to withstand numerous solvents and variable temperatures when applied to various surfaces
UL approved;CSA accepted
Service temperature of -40 to 248° F (-40 to 120° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Black on White Cable Labels 50.80 mm Label Length, 25.4 mm Label Width
- Brady Black on White Cable Labels 12.70 mm Label Length, 25.4 mm Label Width
- Brady Black on White Cable Labels 9.53 mm Label Length, 25.4 mm Label Width
- Brady Black on White Cable Labels 25.40 mm Label Length, 25.4 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Light Grey 50.8 mm Length 50.8 mm Label Length, 25.4 mm Label Width
- Brady on White Label Printer Label 25.4 mm Label Length, 50.80 mm Label Width
