Brady Black on White Cable Labels, 25.4 mm Width, 25.40 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 270-6278
- Mfr. Part No.:
- M6-19-423
- Manufacturer:
- Brady
Subtotal (1 box of 250 units)*
€44.57
(exc. VAT)
€54.82
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.57 | €0.178 |
*price indicative
- RS Stock No.:
- 270-6278
- Mfr. Part No.:
- M6-19-423
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Tape Width | 25.4mm | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 25.4mm | |
| Label Length | 25.40mm | |
| Number of Labels per Roll | 250 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Tape Width 25.4mm | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 25.4mm | ||
Label Length 25.40mm | ||
Number of Labels per Roll 250 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Polyester Labels is a 1 in H x 1 in W size multi purpose label used for M6 M7 printers. Permanent Polyester is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification. Glossy white finish with permanent acrylic is thermal transfer printable.
Heat Resistant
Aggressive adhesive
Harsh environment
UL approved CSA accepted
Permanent adhesive and halogen free
Permanent Polyester (B-423) is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification.
Glossy white finish with permanent acrylic is thermal transfer printable
UL approved;CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Service temperature of -94 to 230° F (-70 to 110° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Black on White Cable Labels 50.80 mm Label Length, 25.4 mm Label Width
- Brady Black on White Cable Labels 12.70 mm Label Length, 25.4 mm Label Width
- Brady Black on White Cable Labels 25.40 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on White Cable Labels 9.53 mm Label Length, 25.4 mm Label Width
- Brady Black on Light Grey Cable Labels 50.80 mm Label Length, 25.4 mm Label Width
- Brady Black on White 12.7 mm Width 12.7 mm Label Width
- Brady on White Label 76.2 mm Width 76.2 mm Label Width
