Brady Black on Black, White Label Printer Tape, 16.38 mm Length, 25.4 mm Width, 16.38 mm Label Length
- RS Stock No.:
- 775-3388
- Mfr. Part No.:
- M-375-1-342
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 80
€74.02
(exc. VAT)
€91.04
(inc. VAT)
- RS Stock No.:
- 775-3388
- Mfr. Part No.:
- M-375-1-342
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 25.4mm | |
| Compatible Printers | BMP51, BMP53 | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 16.38mm | |
| Label Length | 16.38mm | |
| Number of Labels per Roll | 80 | |
| Standards/Approvals | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 25.4mm | ||
Compatible Printers BMP51, BMP53 | ||
Background Colour Black, White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 16.38mm | ||
Label Length 16.38mm | ||
Number of Labels per Roll 80 | ||
Standards/Approvals SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
BMP51/53 Heatshrink Wire Marker Sleeves
These markers provide a wire marking solution combining speed, ease of use and permanance. This creates long lasting, high quality identification.
Self extinguishing sleeves
Standards
SAE AMS DTL-2305/5 Class1, SAE-AS-8153, MIL-STD-202 method 251K , UL224 recognised
Related links
- Brady Black on White Heat Shrink Labels 16.38 mm Label Length, 25.4 mm Label Width
- Brady Yellow Label Roll 100 Per Pack Qty, 16.38 mm
- Brady Yellow Heat Shrink Labels 100 Per Pack Qty, 16.38 mm
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 25 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 5.97 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 21.62 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 11.15 mm Label Length, 25.4 mm Label Width

