Brother Black on White Label Printer Tape, 8 m Length, 18 mm Width, 8 m Label Length, 18 mm Label Width

Subtotal (1 unit)*

€34.93

(exc. VAT)

€42.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.93

*price indicative

RS Stock No.:
283-6130
Distrelec Article No.:
180-13-334
Mfr. Part No.:
TZE-SE4
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Tape Width

18mm

Product Type

Label Printer Tape

Compatible Printers

P-Touch Printers

Background Colour

White

Print Colour

Black

Laminated

Yes

Tape Length

8m

Label Width

18mm

Label Length

8m

Standards/Approvals

UL

COO (Country of Origin):
CN
The high-quality laminated tape that offers superior durability and performance. This tape is designed to withstand extreme conditions and provide long-lasting results. The unique laminated tape technology ensures that user's labels stay legible and affixed, even in the harshest environments. With a protective coating that resists abrasion, temperature, chemicals, and sunlight, this tape is virtually indestructible. It is perfect for labelling purposes in a wide range of industries and applications.

High-quality laminated tape for superior durability

Unique technology offers protection against abrasion, temperature, chemicals, and sunlight

Labels stay legible and affixed in even the harshest conditions

Virtually indestructible for long-lasting results

Tested to extreme conditions to ensure high performance

Wide range of applications in various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy