Brady Black on Light Grey, Black Label, 28.7 mm Length, 12.7 mm Width, 28.7 mm Label Length, 12.7 mm Label Width
- RS Stock No.:
- 284-5657
- Mfr. Part No.:
- M4-92-428-BB
- Manufacturer:
- Brady
Subtotal (1 box of 239 units)*
€52.86
(exc. VAT)
€65.02
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €52.86 | €0.221 |
*price indicative
- RS Stock No.:
- 284-5657
- Mfr. Part No.:
- M4-92-428-BB
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.7mm | |
| Product Type | Label | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | Light Grey, Black | |
| Print Colour | Black | |
| Tape Length | 28.7mm | |
| Label Width | 12.7mm | |
| Label Length | 28.7mm | |
| Number of Labels per Roll | 239 | |
| Standards/Approvals | AGA Approved, CSA Accepted, Halogen Free (DIN VDE 0472/part 815), UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.7mm | ||
Product Type Label | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour Light Grey, Black | ||
Print Colour Black | ||
Tape Length 28.7mm | ||
Label Width 12.7mm | ||
Label Length 28.7mm | ||
Number of Labels per Roll 239 | ||
Standards/Approvals AGA Approved, CSA Accepted, Halogen Free (DIN VDE 0472/part 815), UL Recognised | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Ideal for asset or panel component identification applications that require barcodes or graphics with a matte nameplate-like quality such as backer boards, DIN rail, relays, PLCs, switches and solenoids
Durable — Resistant to abrasions, solvents such as fuel and oil, and extreme temperatures
Adhesive — Made with permanent acrylic adhesive for excellent bonding to smooth metal and powder-coated surfaces
Certified — UL Recognised, CSA Accepted, RoHS Compliant to 2011/65/EU (Pass 2015/863)
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on White 38.1 mm Length 38.1 mm Label Length, 12.7 mm Label Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Black on White 19.05 mm Length 19.05 mm Label Length, 12.7 mm Label Width
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
