Brady White on Blue, White Label, 7.62 m Length, 12.7 mm Width, 7.62 m Label Length, 12.7 mm Label Width
- RS Stock No.:
- 284-5675
- Mfr. Part No.:
- M4C-500-595-BL-WT
- Manufacturer:
- Brady
Subtotal (1 unit)*
€43.23
(exc. VAT)
€53.17
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.23 |
*price indicative
- RS Stock No.:
- 284-5675
- Mfr. Part No.:
- M4C-500-595-BL-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.7mm | |
| Product Type | Label | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | Blue, White | |
| Print Colour | White | |
| Tape Length | 7.62m | |
| Label Width | 12.7mm | |
| Label Length | 7.62m | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.7mm | ||
Product Type Label | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour Blue, White | ||
Print Colour White | ||
Tape Length 7.62m | ||
Label Width 12.7mm | ||
Label Length 7.62m | ||
Number of Labels per Roll 1 | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Tape
Versatile — Ideal for labelling pipes, equipment, shelves and other industrial surfaces
Tough — Designed to withstand prolonged exposure to UV light, chemicals, greases and oils, salt spray, cleaners and detergents, and grime
Adhesive — Made with high-tack, permanent acrylic adhesive for use on rough, highly-textured, dirty and smooth surfaces alike, especially in cold temperatures
Long-lasting —Weather-resistant labels designed to last up to 10 years in an outdoor environment
Certified – RoHS compliant to 2011/65/EU (Pass 2015/863)
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Red on Red 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
- Brady White on Green 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
- Brady White on White 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
- Brady White on Black 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
- Brady Black on White 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
- Brady White on White 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady White on Blue 7.62 m Length 7.62 m Label Length, 19.05 mm Label Width
