Brady White on White, Blue Label, 7.62 m Length, 25.4 mm Width, 7.62 m Label Length, 25.4 mm Label Width

Subtotal (1 unit)*

€54.02

(exc. VAT)

€66.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.02

*price indicative

RS Stock No.:
284-5694
Distrelec Article No.:
304-20-836
Mfr. Part No.:
M4C-1000-595-BL-WT
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

25.4mm

Product Type

Label

Compatible Printers

BMP41, BMP51, BMP53, M410, M510, M511

Background Colour

White, Blue

Print Colour

White

Tape Length

7.62m

Label Width

25.4mm

Label Length

7.62m

Number of Labels per Roll

1

Standards/Approvals

BS 5609:1986 Section 2 and section 3

COO (Country of Origin):
MX

M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Tape


Versatile — Ideal for labelling pipes, equipment, shelves and other industrial surfaces

Tough — Designed to withstand prolonged exposure to UV light, chemicals, greases and oils, salt spray, cleaners and detergents, and grime

Adhesive — Made with high-tack, permanent acrylic adhesive for use on rough, highly-textured, dirty and smooth surfaces alike, especially in cold temperatures

Long-lasting —Weather-resistant labels designed to last up to 10 years in an outdoor environment

Certified – RoHS compliant to 2011/65/EU (Pass 2015/863)

For material specific performance and properties, please refer to the Technical Data Sheet (TDS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy