Brady on Yellow Label, 15 mm Length, 45 mm Width, 15 mm Label Length, 45 mm Label Width
- RS Stock No.:
- 284-5867
- Mfr. Part No.:
- M7-6-7593-YL
- Manufacturer:
- Brady
Subtotal (1 box of 100 units)*
€88.83
(exc. VAT)
€109.26
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €88.83 | €0.888 |
*price indicative
- RS Stock No.:
- 284-5867
- Mfr. Part No.:
- M7-6-7593-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 45mm | |
| Product Type | Label | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | Yellow | |
| Laminated | Yes | |
| Tape Length | 15mm | |
| Label Width | 45mm | |
| Label Length | 15mm | |
| Number of Labels per Roll | 100 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 45mm | ||
Product Type Label | ||
Compatible Printers BMP71, M710 | ||
Background Colour Yellow | ||
Laminated Yes | ||
Tape Length 15mm | ||
Label Width 45mm | ||
Label Length 15mm | ||
Number of Labels per Roll 100 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
M710 Label Printer Labels
Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
Service temperature of -40 to 100° C
Related links
- Brady Black on White Polyester Label 15 mm Label Length, 27 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 45 mm Width 46 mm Label Width
- Phoenix Contact White on White Cable Labels 45 mm Width 46 mm Label Width
- Phoenix Contact Silver Label 9 mm Label Length, 15 mm Label Width
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on White Polyester Label 12.45 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 18.00 mm Label Length, 27 mm Label Width
