Brady White Yellow Print Label, 15 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-272
- Mfr. Part No.:
- M7-220-499-YL
- Manufacturer:
- Brady
Subtotal (1 reel of 750 units)*
€63.82
(exc. VAT)
€78.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €63.82 | €0.085 |
*price indicative
- RS Stock No.:
- 792-272
- Mfr. Part No.:
- M7-220-499-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 15mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 6mm | |
| Background Colour | White | |
| Print Colour | Yellow | |
| Material | Nylon Cloth | |
| Standards/Approvals | CSA | |
| Compatible Printers | M710 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 15mm | ||
Label Quantity 750Per Roll | ||
Label Length 6mm | ||
Background Colour White | ||
Print Colour Yellow | ||
Material Nylon Cloth | ||
Standards/Approvals CSA | ||
Compatible Printers M710 | ||
- COO (Country of Origin):
- BE
The Brady Nylon cloth label is designed for thermal transfer and dot Matrix printing, Ideal for wire marking and general labelling applications, providing a durable, matte white finish with permanent adhesive for reliable adhesion.
Meets halogen-free material requirements per DIN VDE 0472 Part 815
Designed for use with select thermal transfer and dot Matrix ribbons
Offers excellent adhesion to various surfaces, including stainless steel
Withstands short-term high service temperatures up to 145°C
Resistant to humidity and UV light exposure for reliable outdoor performance
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady Yellow Yellow Print Label Roll 1 Roll Qty, 30.5 m
