Brother Black on White Label Printer Tape, 8 m Length, 3.5 mm Width

Image representative of range

Subtotal (1 unit)*

€21.70

(exc. VAT)

€26.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.70

*price indicative

RS Stock No.:
509-7706
Mfr. Part No.:
TZEN201
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer Tape

Tape Width

3.5mm

Compatible Printers

1005 F, 1005 FB, 1005 Series, 1010, 1080, 1230 PC, 1280, 2100 VP, 2430 PC, 2700 VP, 2730 VP, 7100 VP, 9700 PC, E 110, H 100 LB, H 100 R, H 101 C, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1005 BTS

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

8m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Tapes for electronic label printers


Wide range of tapes for Brother electronic label printers.

Brother TZ and TZN tapes for PT 200, PT 340, PT 350, PT 540, PT 340C, PT 540C, PT 1200, PT 1800 and PT 2400 label printers. TZ tapes are very strong and designed for making labels that will be handled frequently or used outdoors or in tough environments.
Temperature resistance -50 °C → +200 °C.
Non-laminated TZN tapes.

Brother TX tapes: for PT 8000 and PT7000 label printers.

Brother TC tapes: for PT 8E, PT 500,
PT 2000, PT 3000 and PT 5000 label printers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy