Brother Black on White Label Printer Tape, 8 m Length, 3.5 mm Width
- RS Stock No.:
- 764-6091
- Distrelec Article No.:
- 110-60-260
- Mfr. Part No.:
- TZEN201
- Manufacturer:
- Brother
Subtotal (1 unit)*
€21.84
(exc. VAT)
€26.86
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.84 |
*price indicative
- RS Stock No.:
- 764-6091
- Distrelec Article No.:
- 110-60-260
- Mfr. Part No.:
- TZEN201
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 3.5mm | |
| Compatible Printers | P-Touch 210 E, H 107 B, H 200, P-Touch 200, P-Touch 1016, H 105, P-Touch 900, P-Touch 550, P-Touch 300, P-Touch 1296, P-Touch 1266, P-Touch 1026, P-Touch 1005 Series, H 100 LB, H 101 GB, P-Touch 18 R, H 105 WB, P-Touch 1866, H 100 R, E 550 W VP, P-Touch 340 C, P-Touch 1005 BTS, P-Touch 1216, P-Touch 900 F | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 3.5mm | ||
Compatible Printers P-Touch 210 E, H 107 B, H 200, P-Touch 200, P-Touch 1016, H 105, P-Touch 900, P-Touch 550, P-Touch 300, P-Touch 1296, P-Touch 1266, P-Touch 1026, P-Touch 1005 Series, H 100 LB, H 101 GB, P-Touch 18 R, H 105 WB, P-Touch 1866, H 100 R, E 550 W VP, P-Touch 340 C, P-Touch 1005 BTS, P-Touch 1216, P-Touch 900 F | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TZ Non-laminated Tapes
Brother non-laminated tape comes with our standard strength adhesive. Recommended for home and indoor use only. Best suited for flat dry surfaces. Perfect for school projects, file folders, and other basic labeling needs
Related links
- Brother Black on White Label Printer Tape 3.5 mm Width
- Brother Black on White Label Printer Tape 24 mm Width
- Brother Black on Clear Label Printer Tape 9 mm Width
- Brother Black on Yellow Label Printer Tape 24 mm Width
- Brother Black on Yellow Label Printer Tape 18 mm Width
- Brother Black on White Label Printer Tape 36 mm Width
- Brother Black on Green Label Printer Tape 24 mm Width
- Brother Black on White Label Printer Tape 18 mm Width, 8 m Label Length
