Brady Black on Transparent, White Label Printer Tape, 4.27 m Length, 25.4 mm Width, 4.30 m Label Length, 25.4 mm Label

Subtotal (1 unit)*

€51.86

(exc. VAT)

€63.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.86

*price indicative

RS Stock No.:
694-9134
Distrelec Article No.:
155-18-612
Mfr. Part No.:
M21-1000-427
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

25.4mm

Product Type

Label Printer Tape

Compatible Printers

BMP21 LAB

Background Colour

Transparent, White

Print Colour

Black

Laminated

Yes

Tape Length

4.27m

Label Width

25.4mm

Label Length

4.30m

Number of Labels per Roll

1

Standards/Approvals

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

COO (Country of Origin):
MX

Brady Cable Label


The Brady cable label is a black on white tape made of self-laminating vinyl with an acrylic adhesive. It has a wraparound size of 9.52 and thickness of 0.102mm. This label marker is suitable for the building, data communications, electrical and manufacturing industries. The label is used with the BMP21 label printers.

Features and Benefits


Excellent abrasion and smudge resistance

Excellent water and oil resistance

Matt finish

Roll length is 4.26m

Roll width is 25.4mm

Self-extinguishing

Applications


Communications cables

Panel identification

Voice/data identification

Wire and cable marking

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy