Brady B-595 Red on Red on White Label Printer Tape, 7.62 m Length, 25.40 mm Width
- RS Stock No.:
- 793-4262
- Mfr. Part No.:
- MC1-1000-595-WT-RD
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€54.02
(exc. VAT)
€66.44
(inc. VAT)
- RS Stock No.:
- 793-4262
- Mfr. Part No.:
- MC1-1000-595-WT-RD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.40 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Red on White | |
| Series | B-595 | |
| Print Colour | Red | |
| Tape Length | 7.62 m | |
| Material | Vinyl | |
| Standards Met | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.40 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Red on White | ||
Series B-595 | ||
Print Colour Red | ||
Tape Length 7.62 m | ||
Material Vinyl | ||
Standards Met BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- MX
Related links
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady B-422 Black on Black on White Label Printer Tape 25.40 mm Width
- Brady Red on Red 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady Red on Red 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
- Brady Red on White 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 25.40 mm Width, 25.4 mm Label Width
- Brady Black on Black 7.62 m Length 38.1 mm Label Width
- Brady Black on White 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width

