Brady B-422 Black on Black on White Label Printer Tape, 7.62 m Length, 25.40 mm Width
- RS Stock No.:
- 793-4231
- Mfr. Part No.:
- MC1-1000-422
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€65.63
(exc. VAT)
€80.72
(inc. VAT)
- RS Stock No.:
- 793-4231
- Mfr. Part No.:
- MC1-1000-422
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.40 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on White | |
| Series | B-422 | |
| Print Colour | Black | |
| Tape Length | 7.62 m | |
| Material | Polyester | |
| Standards Met | UL Recognised, CSA Accepted | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.40 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on White | ||
Series B-422 | ||
Print Colour Black | ||
Tape Length 7.62 m | ||
Material Polyester | ||
Standards Met UL Recognised, CSA Accepted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Brady Cable Label
The Brady polyester cable label is designed to withstand exposure to numerous solvents and its aggressive adhesive is good for powder-coated and textured, flat surfaces including low surface energy plastic. The label is compatible with the BMP41, BMP51 and BMP53 label printers.
Features and Benefits
Gloss finish
Length is 7.62m
Width is 25.4mm
Length is 7.62m
Width is 25.4mm
Applications
Data and telecommunications
Electrical
Facility and safety industry
Laboratory identification
Process
Electrical
Facility and safety industry
Laboratory identification
Process
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CSA certified
UL approved
BS EN 61340-5-1:2007
CSA certified
UL approved
Related links
- Brady B-595 Red on Red on White Label Printer Tape 25.40 mm Width
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady B-584 Black on White Label Printer Tape 25.40 mm Width
- Brady B-499 Black on Black on White Label Printer Tape 25.40 mm Width
- Brady B-422 Polyester White Cable Labels 1 Qty
- Brady B-427 Black on Black on White 7.62 m Length, 19.05 mm Width
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady Black on Black 7.62 m Length 38.1 mm Label Width

