Ohaus SF-110B Handheld Label Printer, 57.5 mm Max Label Width, Type G - British 3-Pin
- RS Stock No.:
- 192-441
- Mfr. Part No.:
- 30708371
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
€855.61
(exc. VAT)
€1,052.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €855.61 |
*price indicative
- RS Stock No.:
- 192-441
- Mfr. Part No.:
- 30708371
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Label Printer | |
| Model Number | SF-110B | |
| Application | Industrial | |
| Maximum Label Width | 57.5mm | |
| Lines of Printing | 40 | |
| Handheld | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Computer Connectivity | No | |
| Weight | 1.5kg | |
| Standards/Approvals | UKCA, CE, RCM, EN 55032, EN 61000-3-3, IEC/EN 62368-1, EN 55035, EN 61000-3-2 | |
| Height | 88.32mm | |
| Depth | 191.27mm | |
| Width | 115mm | |
| Print Speed | 1.7lines/s | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Label Printer | ||
Model Number SF-110B | ||
Application Industrial | ||
Maximum Label Width 57.5mm | ||
Lines of Printing 40 | ||
Handheld Yes | ||
Plug Type Type G - British 3-Pin | ||
Computer Connectivity No | ||
Weight 1.5kg | ||
Standards/Approvals UKCA, CE, RCM, EN 55032, EN 61000-3-3, IEC/EN 62368-1, EN 55035, EN 61000-3-2 | ||
Height 88.32mm | ||
Depth 191.27mm | ||
Width 115mm | ||
Print Speed 1.7lines/s | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH SF-110B series impact printer features a built-in real-time clock and user management to ensure data integrity and meet GLP/GMP requirements. It includes an easy-to-read OLED display and advanced functions, making it ideal for use with all Ohaus balances and scales. It also has a login password for each user to prevent unauthorized changes to the printer settings such as date or time.
8 print solenoids impact dot matrix Printing Unit
Dot matrix printer 5x7
40-character line length
Related links
- Brother PT-H500 Handheld Label Printer Type G - British 3-Pin
- Brady BMP51 Handheld Label Printer Type G - British 3-Pin
- Brother PT-D210 Handheld Label Printer Type G - British 3-Pin
- Brady M611 Handheld Label Printer Type G - British 3-Pin
- Ohaus SF40A Label Printer SF40A, 57.5 mm Max Label Width
- Brother QL-800 Label Printer Type G - British 3-Pin
- Brother QL-700 Label Printer Type G - British 3-Pin
- Brother PT-P700 Label Printer Type G - British 3-Pin