Brother PT-P700 Label Printer, 24 mm Max Label Width, Type G - British 3-Pin
- RS Stock No.:
- 840-6305
- Mfr. Part No.:
- PTP700
- Manufacturer:
- Brother
Subtotal (1 unit)*
€140.57
(exc. VAT)
€172.90
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.57 |
*price indicative
- RS Stock No.:
- 840-6305
- Mfr. Part No.:
- PTP700
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Label Printer | |
| Model Number | PT-P700 | |
| Application | Office | |
| Maximum Label Width | 24mm | |
| Lines of Printing | Variable | |
| Handheld | No | |
| Keyboard | Yes | |
| Colour | Black | |
| Wireless Connectivity | No | |
| Plug Type | Type G - British 3-Pin | |
| Keyboard Layout | QWERTY | |
| Print Resolution | 180 dpi | |
| Barcode | Yes | |
| Cutter | Automatic | |
| Computer Connectivity | Yes | |
| Patch - Panels | Yes | |
| Connection Port | USB 2.0 | |
| Height | 143mm | |
| Weight | 710g | |
| Width | 78mm | |
| Standards/Approvals | ISO 9001:2015, RoHS, CE, WEEE | |
| Depth | 152mm | |
| Print Speed | 30mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Label Printer | ||
Model Number PT-P700 | ||
Application Office | ||
Maximum Label Width 24mm | ||
Lines of Printing Variable | ||
Handheld No | ||
Keyboard Yes | ||
Colour Black | ||
Wireless Connectivity No | ||
Plug Type Type G - British 3-Pin | ||
Keyboard Layout QWERTY | ||
Print Resolution 180 dpi | ||
Barcode Yes | ||
Cutter Automatic | ||
Computer Connectivity Yes | ||
Patch - Panels Yes | ||
Connection Port USB 2.0 | ||
Height 143mm | ||
Weight 710g | ||
Width 78mm | ||
Standards/Approvals ISO 9001:2015, RoHS, CE, WEEE | ||
Depth 152mm | ||
Print Speed 30mm/s | ||
- COO (Country of Origin):
- CN
PT-P700 Label Printer
Print labels quickly and easily. The PT-P700 offers simple connectivity – so there's no software or drivers to install. Simply connect to your computer via the included USB cable and launch the built-in software to get started creating professional labels using your own keyboard.
Print labels up to 24mm wide, with large crisp text up to 48pt. The PT-P700 is compatible with durable, TZe series tapes - great for indoor applications or harsher environments - such as outdoors
No software or drivers to install - just connect via included USB cable to get started
Customize labels using fonts and graphics on your computer
Quickly create multi-line labels using the built-in software and your own keyboard
Fast print speeds and automatic label cutting help support efficient labeling
Download templates from the Cloud to add to your P-touch Editor label library
When finished, simply turn it off and unplug. No software is left behind on your computer
Powered by AC adapter (UK Plug included) or 6 x AA batteries (NOT SUPPLIED) RS 617-0773
Supplied with
1 x 24mm (4m) Black on White laminated "TZe" starter tape
A/C adapter (UK Plug)
USB cable
P-touch® Editor Lite software/printer drivers for PC/Mac (built-in)
P-touch® Editor software/drivers for Windows (CD-ROM)
P-touch® Editor software/drivers for Mac (available as a free download)
A/C adapter (UK Plug)
USB cable
P-touch® Editor Lite software/printer drivers for PC/Mac (built-in)
P-touch® Editor software/drivers for Windows (CD-ROM)
P-touch® Editor software/drivers for Mac (available as a free download)
Related links
- Brother PT-P700 Label Printer, 24 mm Max Label Width
- Brother PT-H500 Handheld Label Printer Type G - British 3-Pin
- Brother PT-D210 Handheld Label Printer Type G - British 3-Pin
- Brother QL-800 Label Printer Type G - British 3-Pin
- Brother QL-700 Label Printer Type G - British 3-Pin
- Brother PT-P750W Label Printer UK
- Brother PT-E550WVP Handheld Label Printer, 24 mm Max Label Width
- Brother PT‑E720BT Handheld Label Printer USB
