Phoenix Contact TOPMARK NEO Label Printer, 580 mm Max Label Width, Type E
- RS Stock No.:
- 497-361
- Mfr. Part No.:
- 1012015
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-361
- Mfr. Part No.:
- 1012015
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer | |
| Model Number | TOPMARK NEO | |
| Maximum Label Width | 580mm | |
| Plug Type | Type E | |
| Width | 580mm | |
| Standards/Approvals | DIN EN 60825-1, EMC, EU RoHS | |
| Height | 615mm | |
| Depth | 485mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer | ||
Model Number TOPMARK NEO | ||
Maximum Label Width 580mm | ||
Plug Type Type E | ||
Width 580mm | ||
Standards/Approvals DIN EN 60825-1, EMC, EU RoHS | ||
Height 615mm | ||
Depth 485mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Laser marking technology designed specifically for efficient marking of metal and plastic labels across diverse product families. This innovative laser marking system sets a new benchmark for quality and speed, adeptly producing high resolution markings in record time. With the versatility of handling over 650 different materials including stainless steel, aluminium, and various plastics, it meets the demands of various applications seamlessly. User experience is a priority, with a touch display allowing for intuitive operation without extensive training. Integrated seamlessly into Phoenix Contact's desktop marking software, it supports efficient workflows, culminating in a marking speed of over 250 labels per minute. Whether you are marking wiring terminals, cables, or devices, this system is equipped to deliver superior results effortlessly.
Maintenance free operation through advanced fibber laser technology
User friendly marking software streamlines the labelling process
Compact footprint enables installation in limited spaces
Rapid labelling capability enhances productivity
Easy control via PROJECT COMPLETE software for seamless integration
Built in material detection prevents marking errors
Related links
- Phoenix Contact TOPMARK NEO Label Printer Type E
- Phoenix Contact TOPMARK NEO SET Label Printer
- Brady BMP71 Handheld Label Printer Type E Plug
- Brady BBP12 Label Printer Type E - French
- Brady i3300 Label Printer Type E - French
- Brady BBP12 Label Printer Type E - French
- Brady i3300 Label Printer Type E - French
- Phoenix Contact THERMOMARK E 600 Label Printer Type F
