Phoenix Contact THERMOMARK E 600 Label Printer, 105 mm Max Label Width, Type F

Subtotal (1 unit)*

€3,331.66

(exc. VAT)

€4,097.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,331.66

*price indicative

RS Stock No.:
521-193
Mfr. Part No.:
1285310
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Printer

Model Number

THERMOMARK E 600

Application

Industrial

Maximum Label Width

105mm

Handheld

No

Plug Type

Type F

Cutter

Thermomark E Cutter

Heat Shrink Tube

Yes

Print Resolution

600 dpi

Connection Port

USB 2.0

Weight

9.78g

Standards/Approvals

IECEE CB, cULus

Width

252mm

Height

288mm

Depth

460mm

COO (Country of Origin):
DE
The Phoenix Contact Thermal transfer printer designed for printing durable labels across various roll formats. Tailored for professional use, it combines exceptional print resolution with large roll processing capabilities, making it ideal for environments with high volume printing needs. Whether you require wire and cable identification, equipment labels, or terminal marking, this printer accommodates a diverse range of materials, including shrink sleeves and continuous labels. With advanced features like compatibility with applicators and intuitive operation through a multicolor LCD touch display, the THERMOMARK E.600 enhances efficiency and streamlines workflows. Its robust construction ensures longevity, while versatile connectivity options cater to modern industrial demands.

Efficiently handles all roll materials in the MARKING system portfolio

Transforms into a comprehensive printing and application system with applicator compatibility

Enables real time status messaging via the Ethernet interface

Utilizes intuitive project processing for streamlined user experience

Facilitates easy access to instructional videos for handling status and error messages

Delivers outstanding print quality for high resolution barcodes and graphics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy