Brother QL-800 Label Printer, 62 mm Max Label Width

Subtotal (1 unit)*

€151.69

(exc. VAT)

€186.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.69

*price indicative

RS Stock No.:
179-7624
Mfr. Part No.:
QL800ZG1
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer

Battery Type

Rechargeable Lithium-ion

Model Number

QL-800

Application

Label Printer

Maximum Label Width

62mm

Handheld

No

Keyboard

Yes

Colour

Black

Keyboard Layout

QWERTY

Barcode

Yes

Cutter

Automatic

Computer Connectivity

Yes

Print Resolution

300 x 600 dpi

Connection Port

USB

Standards/Approvals

No

Weight

1.2kg

Depth

142mm

Height

213mm

Width

125mm

Print Speed

93mm/s

COO (Country of Origin):
CN

Brother QL-800 Label Printer


The Brother QL-800 is an entry-level model label printer. It has a lite version of an editor software integrated on the device. Hence, no separate installation of software or drivers is needed. The kit includes a 2x starter label, 100 pieces continuous labels and a USB cable.

Features and Benefits


• Allows red and black print with DK-22251

• Automatic cutting unit

• Compact design

• USB interface

• Uses direct thermal print technology

Applications


• Categorize folders

• Organize shelves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy