Brother QL-800 Label Printer, 62 mm Max Label Width, Type C - EU

Subtotal (1 unit)*

€151.69

(exc. VAT)

€186.58

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 8 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +€151.69

*price indicative

RS Stock No.:
146-5888
Distrelec Article No.:
300-92-129
Mfr. Part No.:
QL800UA1
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Battery Type

Rechargeable Lithium-ion

Product Type

Label Printer

Model Number

QL-800

Application

Office

Maximum Label Width

62mm

Handheld

No

Keyboard

Yes

Colour

Black

Wireless Connectivity

No

Plug Type

Type C - EU

Keyboard Layout

QWERTY

Computer Connectivity

Yes

Barcode

Yes

Print Resolution

300 dpi

Cutter

Automatic

Connection Port

USB

Height

142mm

Standards/Approvals

No

Depth

213mm

Weight

1.2kg

Width

125mm

Print Speed

93mm/s

COO (Country of Origin):
CN
The QL-800 is the perfect choice for office workers who need a reliable and fast address label printer. Quickly print labels from your PC or Mac with this high speed label printer. Thanks to the integrated P-touch Editor Lite label design software it is so easy to use - simply connect to your computer, click the icon to launch the software and design and print your labels.

USB connectivity for quick and easy set-up

Print labels up to 62mm wide from your PC or Mac

Built-in label editing software doesn't need installing. Simply click to run

Print in black and red without needing ink or toner

Print on pre sized labels (for your address or shipping labels) or continuous rolls up to 62mm wide (for indoor/outdoor signage)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy