WASP WPL206 Handheld Label Printer, 108 mm Max Label Width
- RS Stock No.:
- 191-7586
- Mfr. Part No.:
- 633809003462
- Manufacturer:
- WASP
Subtotal (1 unit)*
€460.94
(exc. VAT)
€566.96
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.94 |
*price indicative
- RS Stock No.:
- 191-7586
- Mfr. Part No.:
- 633809003462
- Manufacturer:
- WASP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WASP | |
| Product Type | Label Printer | |
| Model Number | WPL206 | |
| Application | Industrial | |
| Maximum Label Width | 108mm | |
| Handheld | Yes | |
| Colour | Black | |
| Keyboard | No | |
| Print Resolution | 203 dpi | |
| Barcode | Yes | |
| Heat Shrink Tube | No | |
| Computer Connectivity | Yes | |
| Cutter | Automatic | |
| Connection Port | USB 2.0 | |
| Standards/Approvals | RoHS, CSA | |
| Depth | 195mm | |
| Width | 172mm | |
| Height | 165mm | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand WASP | ||
Product Type Label Printer | ||
Model Number WPL206 | ||
Application Industrial | ||
Maximum Label Width 108mm | ||
Handheld Yes | ||
Colour Black | ||
Keyboard No | ||
Print Resolution 203 dpi | ||
Barcode Yes | ||
Heat Shrink Tube No | ||
Computer Connectivity Yes | ||
Cutter Automatic | ||
Connection Port USB 2.0 | ||
Standards/Approvals RoHS, CSA | ||
Depth 195mm | ||
Width 172mm | ||
Height 165mm | ||
Weight 1.3kg | ||
- COO (Country of Origin):
- CN
Direct Thermal printing
High quality double-walled clamshell design
5 inches per second print speed
64 MB SDRAM and 128 MB Flash memory
Easy media loading
USB 2.0 standard
Benefits
Value packed desktop barcode printer for printing non- permanent barcode labels
Easy to load media
Increased productivity and high throughput
Integrated peeler speeds application of labels to package
Clamshell form permits easy and rapid media installation
All in one firmware supports most popular barcode printing formats
Ideal For
Small Parcel Shipping
Mail Room Address and Routing Labels
Shipping & Receiving
Entertainment
Transportation Ticketing
Retail Point-of-Sale
File-Folder Labeling
Included
WPL206 Desktop Barcode Printer
USB Cable
Power cord
2-Year warranty
Related links
- Zebra GK420t Label Printer, 108 mm Max Label Width
- Brady i3300-300-C-UK-W-SFIDS Label Printer Type G - British 3-Pin
- Brady M510 Label Printer UK Handheld Label Printer, 38.1 mm Max Label Width
- Brady M510 Portable Label Printer Kit Handheld Label Printer, 38.1 mm Max Label Width
- Dymo 2174576 Handheld Label Printer, 12 mm Max Label Width
- Brady M410 Portable Label Printer Kit Handheld Label Printer, 25.4 mm Max Label Width
- Brother PT-H110 Handheld Label Printer, 12 mm Max Label Width
- Brady 177180 Handheld Label Printer EU
