Dymo Label Printer, 58 mm Max Label Width, Type G
- RS Stock No.:
- 230-1198
- Mfr. Part No.:
- 2112726
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€166.92
(exc. VAT)
€205.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.92 |
*price indicative
- RS Stock No.:
- 230-1198
- Mfr. Part No.:
- 2112726
- Manufacturer:
- Dymo
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
| Brand | Dymo | |
| Battery Type | AAA Alkaline | |
| Product Type | Label Printer | |
| Application | Office | |
| Maximum Label Width | 58mm | |
| Handheld | No | |
| Lines of Printing | 4 | |
| Colour | Black | |
| Keyboard | No | |
| Plug Type | Type G | |
| Computer Connectivity | Yes | |
| Cutter | Manual | |
| Print Resolution | 300 dpi | |
| Width | 127mm | |
| Height | 139.7mm | |
| Weight | 640g | |
| Depth | 187.96mm | |
| Standards/Approvals | RoHS, REACH | |
| Print Speed | 53labels/min | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Battery Type AAA Alkaline | ||
Product Type Label Printer | ||
Application Office | ||
Maximum Label Width 58mm | ||
Handheld No | ||
Lines of Printing 4 | ||
Colour Black | ||
Keyboard No | ||
Plug Type Type G | ||
Computer Connectivity Yes | ||
Cutter Manual | ||
Print Resolution 300 dpi | ||
Width 127mm | ||
Height 139.7mm | ||
Weight 640g | ||
Depth 187.96mm | ||
Standards/Approvals RoHS, REACH | ||
Print Speed 53labels/min | ||
- COO (Country of Origin):
- CN
The Dymo Label Writer 550 Printer is an efficient and cost-effective solution for professional mailing, filing, visitor management, and other labelling. Unique new label recognition technology means no more guessing at the right label type from a drop-down menu. Direct thermal printing technology also replaces the need to buy costly ink or toner, and the printers sleek, compact design and portable size mean it fits into any modern workspace with ease. The label printing just got a whole lot quicker, easier, and simpler.
New technology automatically recognises and displays label size and number of labels remaining
Uses direct thermal printing technology no need for ink or toner
Printing system direct thermal
Resolution 300 x 300 dpi
Connects to intelligent DYMO connect for desktop software for a range of design options
Reduces waste by printing only the required amount of individual labels
Related links
- Ohaus STP-103 Label Printer, 58 mm Max Label Width
- Dymo S0879490 Handheld Label Printer Type G
- Dymo 1852992 Handheld Label Printer Type G
- Dymo 2091152 Handheld Label Printer Type G
- Dymo S0915490 Handheld Label Printer Type G
- Dymo 2112724 Handheld Label Printer Type G
- Dymo 2094492 Handheld Label Printer Type G
- Dymo S0968960 Handheld Label Printer Type G