Ohaus STP-103 Label Printer, 58 mm Max Label Width
- RS Stock No.:
- 171-493
- Mfr. Part No.:
- 80251993
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
€593.30
(exc. VAT)
€729.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €593.30 |
*price indicative
- RS Stock No.:
- 171-493
- Mfr. Part No.:
- 80251993
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Label Printer | |
| Model Number | STP-103 | |
| Maximum Label Width | 58mm | |
| Depth | 7.5in | |
| Standards/Approvals | CE Marking/TUV-GS/FCC Class, B/VCCI Class B, UL, C-UL | |
| Width | 3.9in | |
| Height | 3.5in | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Label Printer | ||
Model Number STP-103 | ||
Maximum Label Width 58mm | ||
Depth 7.5in | ||
Standards/Approvals CE Marking/TUV-GS/FCC Class, B/VCCI Class B, UL, C-UL | ||
Width 3.9in | ||
Height 3.5in | ||
- COO (Country of Origin):
- KR
The Ohaus Europe GmbH thermal printer is designed for general weighing applications, providing a straightforward printout of weighing results. It features RS232 communication (with an optional cable available) and is housed in durable ABS construction for reliability.
Compact and lightweight
Easy paper loading
Paper near end detection
Included AC power adapter
Related links
- Dymo Label Printer Type G
- Ohaus STP-103 Handheld Label Printer, UK
- Brady on Yellow Cable Labels 15 mm Label Length, 15 mm Label Width
- Ohaus SF40A Label Printer SF40A, 57.5 mm Max Label Width
- Ohaus SF-110B Handheld Label Printer Type G - British 3-Pin
- Brady M510 Label Printer UK Handheld Label Printer, 38.1 mm Max Label Width
- Brady M510 Portable Label Printer Kit Handheld Label Printer, 38.1 mm Max Label Width
- Brady M410 Portable Label Printer Kit Handheld Label Printer, 25.4 mm Max Label Width