Brady M210 Handheld Label Printer Carry Case, 19.05 mm Max Label Width
- RS Stock No.:
- 242-5230
- Distrelec Article No.:
- 302-61-515
- Mfr. Part No.:
- M210-HC
- Manufacturer:
- Brady
Subtotal (1 unit)*
€43.58
(exc. VAT)
€53.60
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €43.58 |
*price indicative
- RS Stock No.:
- 242-5230
- Distrelec Article No.:
- 302-61-515
- Mfr. Part No.:
- M210-HC
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Carry Case | |
| Model Number | M210 | |
| Application | General Identification, Warehouse Marking, Lean, Telecommunications Labelling, Electrical Labelling, Wire, Cable, Data | |
| Maximum Label Width | 19.05mm | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Colour | Monochrome | |
| Wireless Connectivity | No | |
| Keyboard Layout | ABC | |
| Print Resolution | 203 dpi | |
| Barcode | Yes | |
| Patch - Panels | Yes | |
| Cutter | Single Hand Manual Actuate Straight Cut | |
| Heat Shrink Tube | No | |
| Computer Connectivity | No | |
| Standards/Approvals | No | |
| Width | 342.90mm | |
| Depth | 101.60mm | |
| Height | 279.40mm | |
| Weight | 2.7kg | |
| Print Speed | 10.00mm/s | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Carry Case | ||
Model Number M210 | ||
Application General Identification, Warehouse Marking, Lean, Telecommunications Labelling, Electrical Labelling, Wire, Cable, Data | ||
Maximum Label Width 19.05mm | ||
Handheld Yes | ||
Keyboard Yes | ||
Colour Monochrome | ||
Wireless Connectivity No | ||
Keyboard Layout ABC | ||
Print Resolution 203 dpi | ||
Barcode Yes | ||
Patch - Panels Yes | ||
Cutter Single Hand Manual Actuate Straight Cut | ||
Heat Shrink Tube No | ||
Computer Connectivity No | ||
Standards/Approvals No | ||
Width 342.90mm | ||
Depth 101.60mm | ||
Height 279.40mm | ||
Weight 2.7kg | ||
Print Speed 10.00mm/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Brady M211 Handheld Label Printer Carry Case Type G US
- Brady M210 Handheld Label Printer Kit, 19.05 mm Max Label Width
- Brady M210 Handheld Label Printer Kit UK
- Brady M210 Handheld Label Printer Kit EU
- Brady M210 Handheld Label Printer US
- Brady M211 Handheld Label Printer Battery Charger Type G EU
- Brady M211 Handheld Label Printer Kit EU Type G
- Brady M211 Handheld Label Printer US EU
