Brady M211 Handheld Label Printer Battery Charger, 19.05 mm Max Label Width, Type G, US, EU
- RS Stock No.:
- 242-5250
- Distrelec Article No.:
- 302-61-522
- Mfr. Part No.:
- M211-POWER
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-5250
- Distrelec Article No.:
- 302-61-522
- Mfr. Part No.:
- M211-POWER
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Battery Charger | |
| Battery Type | Rechargeable | |
| Model Number | M211 | |
| Application | Wire, Laboratory Labelling, Cable, Facility Identification, Electrical Labelling | |
| Maximum Label Width | 19.05mm | |
| Handheld | Yes | |
| Lines of Printing | Multi | |
| Colour | Monocolour | |
| Keyboard | No | |
| Wireless Connectivity | Bluetooth 5 Low Energy (Class II) | |
| Plug Type | Type G, US, EU | |
| Computer Connectivity | No | |
| Patch - Panels | Yes | |
| Cutter | Automatic | |
| Heat Shrink Tube | No | |
| Barcode | Yes | |
| Print Resolution | 203 dpi | |
| Depth | 23.88mm | |
| Width | 50.8mm | |
| Standards/Approvals | No | |
| Height | 115.82mm | |
| Weight | 210g | |
| Print Speed | 15.24mm/s | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Battery Charger | ||
Battery Type Rechargeable | ||
Model Number M211 | ||
Application Wire, Laboratory Labelling, Cable, Facility Identification, Electrical Labelling | ||
Maximum Label Width 19.05mm | ||
Handheld Yes | ||
Lines of Printing Multi | ||
Colour Monocolour | ||
Keyboard No | ||
Wireless Connectivity Bluetooth 5 Low Energy (Class II) | ||
Plug Type Type G, US, EU | ||
Computer Connectivity No | ||
Patch - Panels Yes | ||
Cutter Automatic | ||
Heat Shrink Tube No | ||
Barcode Yes | ||
Print Resolution 203 dpi | ||
Depth 23.88mm | ||
Width 50.8mm | ||
Standards/Approvals No | ||
Height 115.82mm | ||
Weight 210g | ||
Print Speed 15.24mm/s | ||
- COO (Country of Origin):
- CN
The Brady Power brick is used to supply power to M211 label printer
compaitable with M211 label printer
Related links
- Brady M211 Handheld Label Printer Carry Case Type G US
- Brady M211 Handheld Label Printer AC Adapter US EU
- Brady M211 Handheld Label Printer US EU
- Brady M211 Handheld Label Printer Kit EU Type G
- Brady M210 Handheld Label Printer Kit, 19.05 mm Max Label Width
- Brady M210 Handheld Label Printer Carry Case, 19.05 mm Max Label Width
- Brady M210 Handheld Label Printer US
- Brady M210 Handheld Label Printer Kit EU
