Zebra Zebra ZD621d Handheld Label Printer, AC
- RS Stock No.:
- 251-3635
- Mfr. Part No.:
- ZD6A042-D0EF00EZ
- Manufacturer:
- Zebra
Subtotal (1 unit)*
€770.36
(exc. VAT)
€947.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €770.36 |
*price indicative
- RS Stock No.:
- 251-3635
- Mfr. Part No.:
- ZD6A042-D0EF00EZ
- Manufacturer:
- Zebra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Product Type | Label Printer | |
| Battery Type | Optional 2750 mAh battery | |
| Model Number | Zebra ZD621d | |
| Application | Industrial, Office | |
| Lines of Printing | Multi | |
| Handheld | Yes | |
| Colour | Grey | |
| Keyboard | Yes | |
| Wireless Connectivity | 802.11AC WiFi and Bluetooth 4.1 (Dual Radio) | |
| Plug Type | AC | |
| Patch - Panels | No | |
| Computer Connectivity | Yes | |
| Barcode | Yes | |
| Heat Shrink Tube | No | |
| Connection Port | Ethernet, USB 2.0, Serial, USB Host | |
| Weight | 2.5kg | |
| Depth | 10.5in | |
| Standards/Approvals | etc, IEC 62368-1, EN55024, EN55022 Class B, EN55035, EN61000-3-3, IEC 60950-1, EN61000- 3-2 | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Product Type Label Printer | ||
Battery Type Optional 2750 mAh battery | ||
Model Number Zebra ZD621d | ||
Application Industrial, Office | ||
Lines of Printing Multi | ||
Handheld Yes | ||
Colour Grey | ||
Keyboard Yes | ||
Wireless Connectivity 802.11AC WiFi and Bluetooth 4.1 (Dual Radio) | ||
Plug Type AC | ||
Patch - Panels No | ||
Computer Connectivity Yes | ||
Barcode Yes | ||
Heat Shrink Tube No | ||
Connection Port Ethernet, USB 2.0, Serial, USB Host | ||
Weight 2.5kg | ||
Depth 10.5in | ||
Standards/Approvals etc, IEC 62368-1, EN55024, EN55022 Class B, EN55035, EN61000-3-3, IEC 60950-1, EN61000- 3-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Zebra direct thermal desktop barcode label printer delivers premium features, maximum performance and unmatched security for years of quality printing. It includes Zebras Print DNA software suite, it's easy to set up, operate, manage and maintain.
Replaces the legacy GX Series, ZD500 and ZD620 Series, offering more functions and capabilities powered by a new innovative architecture that can run more tasks, perform more operations simultaneously and is ready for what's next
Operates with ease with the five LED icons to take the guesswork out of printer status, and has a three-button user interface for added functionality and control
Connectivity includes Ethernet, Serial, USB and USB Host standard, and optional dual wireless radio with 802.11ac Wi-Fi and Bluetooth 4.1 - available as factory- or field-installable
Zebra's exclusive Print DNA software suite makes it easy to get printers up and running quickly. And PrintSecure makes it easy to shield printers from cyberattacks
Increase printer flexibility and use cases with options and accessories, including 300 dpi, desktop battery, carrying case, peeler, cutter, keyboard display unit, mounting plate, and enclosed power supply
Related links
- Brady M211 Handheld Label Printer AC Adapter US EU
- Dymo XTL Label Printer AC Adapter AC Adapter for use with XTL 500 Printers
- Dymo XTL Label Printer AC Adapter AC Adapter for use with XTL 300 Printers
- Brother VC500WZ1 Handheld Label Printer UK
- Dymo LetraTag LT-100H Handheld Label Printer
- Phoenix Contact BLUEMARK ID Handheld Label Printer
- Ohaus STP-103 Handheld Label Printer, UK
- Brady BBP12-EU-U-C-BWS Handheld Label Printer EU
